SG2016CAN 10.0000M-TJGA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $6.15436
Datasheet
New at DigiKey
SG2016CAN10.0000M-TJGA3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG2016CAN 10.0000M-TJGA0

DigiKey Part Number
114-SG2016CAN10.0000M-TJGA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG2016CAN 10.0000M-TJGA0
Description
XTAL OSC XO 10.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
2.7µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.57997$6,579.97
Manufacturers Standard Package