4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-9101CG 33.3333M-C10PHAAA5

DigiKey Part Number
114-SG-9101CG33.3333M-C10PHAAA5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-9101CG 33.3333M-C10PHAAA5
Description
XTAL OSC XO 33.333300MHZ SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Oscillator 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$12.12489$36,374.67
Manufacturers Standard Package