
SG-8201CJ-TBHQB | |
|---|---|
DigiKey Part Number | 114-SG-8201CJ-TBHQB-ND |
Manufacturer | |
Manufacturer Product Number | SG-8201CJ-TBHQB |
Description | OSC PROG CMOS 15PPM /OE FASTER |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 125 MHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 125 MHz ~ 170 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±15ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.00000 | $27.00 |
| 10 | $23.48800 | $234.88 |
| 25 | $22.21400 | $555.35 |
| 50 | $21.29700 | $1,064.85 |
| 100 | $20.41580 | $2,041.58 |
| 250 | $19.30792 | $4,826.98 |
| 500 | $18.51066 | $9,255.33 |
| 1,000 | $17.74719 | $17,747.19 |
| 2,500 | $16.78703 | $41,967.58 |

