
SG-8200CJ-TJJQD | |
|---|---|
DigiKey Part Number  | 114-SG-8200CJ-TJJQD-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SG-8200CJ-TJJQD  | 
Description  | OSC PROG CMOS 50PPM /OE SLOW  | 
Customer Reference  | |
Detailed Description  | XO (Standard) CMOS 50 MHz ~ 75 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | EPSON  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Base Resonator  | Crystal  | |
Type  | XO (Standard)  | |
Programmable Type  | Programmed by Digi-Key (Enter your frequency in Web Order Notes)  | |
Available Frequency Range  | 50 MHz ~ 75 MHz  | |
Function  | Enable/Disable  | |
Output  | CMOS  | |
Voltage - Supply  | 1.62V ~ 3.63V  | |
Frequency Stability  | ±50ppm  | |
Frequency Stability (Total)  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Spread Spectrum Bandwidth  | -  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, No Lead  | |
Supplier Device Package  | 4-SMD (2x1.6)  | |
Size / Dimension  | 0.079" L x 0.063" W (2.00mm x 1.60mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $26.27000 | $26.27 | 
| 10 | $22.81100 | $228.11 | 
| 25 | $21.57120 | $539.28 | 
| 50 | $20.68020 | $1,034.01 | 
| 100 | $19.82430 | $1,982.43 | 
| 250 | $18.74920 | $4,687.30 | 
| 500 | $17.97498 | $8,987.49 | 
| 1,000 | $17.23336 | $17,233.36 | 
| 2,500 | $16.30091 | $40,752.27 | 

