Parametric Equivalent
Parametric Equivalent

SG-8101CG 133.3330M-TJHPAB | |
|---|---|
DigiKey Part Number | 114-SG-8101CG133.3330M-TJHPAB-ND |
Manufacturer | |
Manufacturer Product Number | SG-8101CG 133.3330M-TJHPAB |
Description | XTAL OSC XO 133.3330MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 133.333 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 6.8mA (Typ) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 3.5mA |
Output CMOS | Base Product Number |
Voltage - Supply 1.8V ~ 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8101CG 133.3330M-TJHPA0 | EPSON | 0 | 114-SG-8101CG133.3330M-TJHPA0TR-ND | $16.65923 | Parametric Equivalent |
| SG-8101CG 133.3330M-TJHPA3 | EPSON | 0 | 114-SG-8101CG133.3330M-TJHPA3TR-ND | $37.10756 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $40.92340 | $2,046.17 |


