Parametric Equivalent
Parametric Equivalent

SG-8101CG 133.3330M-TJHPA3 | |
|---|---|
DigiKey Part Number | 114-SG-8101CG133.3330M-TJHPA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-8101CG 133.3330M-TJHPA3 |
Description | XTAL OSC XO 133.3300MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 133.333 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 8.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 3.5mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8101CG 133.3330M-TJHPA0 | EPSON | 0 | 114-SG-8101CG133.3330M-TJHPA0TR-ND | $16.65923 | Parametric Equivalent |
| SG-8101CG 133.3330M-TJHPAB | EPSON | 0 | 114-SG-8101CG133.3330M-TJHPAB-ND | $40.92340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $37.10756 | $9,276.89 |


