
SG-8018CG 29.8520M-TJHSA0 | |
---|---|
DigiKey Part Number | 114-SG-8018CG29.8520M-TJHSA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-8018CG 29.8520M-TJHSA0 |
Description | XTAL OSC XO 29.8520MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29.852 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG-8018CG 29.8520M-TJHSA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 29.852 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 1.1µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.79268 | $4,792.68 |