4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8018CE 12.0000M-TJHPAB

DigiKey Part Number
114-SG-8018CE12.0000M-TJHPAB-ND
Manufacturer
Manufacturer Product Number
SG-8018CE 12.0000M-TJHPAB
Description
XTAL OSC XO 12.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SG-8018CE 12.0000M-TJHPAB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
12 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.62V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Current - Supply (Max)
3.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
3.5mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$6.89790$689.79