
SG-3040LC 32.7680KB3:PURE SN | |
|---|---|
DigiKey Part Number  | SER3697TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SG-3040LC 32.7680KB3:PURE SN  | 
Description  | XTAL OSC XO 32.7680KHZ CMOS SMD  | 
Customer Reference  | |
Detailed Description  | 32.768 kHz XO (Standard) CMOS Oscillator 0.9V ~ 3.6V 12-SOJ, 0.50mm pitch  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Base Resonator  | ||
Type  | ||
Frequency  | 32.768 kHz  | |
Function  | -  | |
Output  | CMOS  | |
Voltage - Supply  | 0.9V ~ 3.6V  | |
Frequency Stability  | -120ppm, +10ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Current - Supply (Max)  | 3.1µA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 12-SOJ, 0.50mm pitch  | |
Supplier Device Package  | 12-SOJ  | |
Size / Dimension  | 0.142" L x 0.094" W (3.60mm x 2.40mm)  | |
Height - Seated (Max)  | 0.047" (1.20mm)  | |
Current - Supply (Disable) (Max)  | -  | 


