
SG-210STF 32.0000ML0 | |
---|---|
DigiKey Part Number | 114-SG-210STF32.0000ML0TR-ND - Tape & Reel (TR) 114-SG-210STF32.0000ML0CT-ND - Cut Tape (CT) 114-SG-210STF32.0000ML0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 32.0000ML0 |
Description | XTAL OSC XO 32.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $4.93500 | $49.35 |
25 | $4.66720 | $116.68 |
50 | $4.47500 | $223.75 |
100 | $4.28940 | $428.94 |
250 | $4.05656 | $1,014.14 |
500 | $3.88872 | $1,944.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.72796 | $3,727.96 |
2,000 | $3.57376 | $7,147.52 |
3,000 | $3.48661 | $10,459.83 |
5,000 | $3.37983 | $16,899.15 |
7,000 | $3.31132 | $23,179.24 |
10,000 | $3.24026 | $32,402.60 |
12,000 | $3.20451 | $38,454.12 |
24,000 | $3.07232 | $73,735.68 |
25,000 | $3.06472 | $76,618.00 |