SG-210STF 26.0000ML5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $5.40333
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $5.05373
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $12.25628
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $16.65923
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $41.58928
Datasheet

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: $13.32000
Datasheet
26 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-210STF 26.0000ML5

DigiKey Part Number
114-SG-210STF26.0000ML5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-210STF 26.0000ML5
Description
XTAL OSC XO 26.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
2.7µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.32828$9,984.84
Manufacturers Standard Package