Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CSX-252FAE26000000T | |
|---|---|
DigiKey Part Number | 300-8831-2-ND - Tape & Reel (TR) 300-8831-1-ND - Cut Tape (CT) 300-8831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSX-252FAE26000000T |
Description | XTAL OSC XO 26.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $11.60900 | $116.09 |
| 25 | $10.98080 | $274.52 |
| 50 | $10.52520 | $526.26 |
| 100 | $10.08940 | $1,008.94 |
| 250 | $9.54156 | $2,385.39 |
| 500 | $9.14708 | $4,573.54 |
| 1,000 | $8.76913 | $8,769.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.20229 | $24,606.87 |
| 6,000 | $7.86407 | $47,184.42 |
| 9,000 | $7.67285 | $69,055.65 |



