New at DigiKey
RX8130CE:BB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RX4901CE XB C00

DigiKey Part Number
114-RX4901CEXBC00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RX4901CE XB C00
Description
IC RTC CLK/CALENDAR SPI 10SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-SMD (3.2x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$19.91176$19,911.76
2,000$19.45449$38,908.98
3,000$19.22551$57,676.53
Manufacturers Standard Package