RX-4803LC:UCB PURE SN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 505
Unit Price: $56.86000
Datasheet
12-TFSOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RX-4803LC:UCB PURE SN

DigiKey Part Number
RX-4803LC:UCBPURESN-ND
Manufacturer
Manufacturer Product Number
RX-4803LC:UCB PURE SN
Description
IC RTC CLK/CALENDAR SPI 12VSOJ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar SPI 12-TFSOJ (0.094", 2.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Strip
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
1.6V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
2.1µA ~ 3.4µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-TFSOJ (0.094", 2.40mm Width)
Supplier Device Package
12-VSOJ
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Strip
QuantityUnit PriceExt Price
100$97.24280$9,724.28