MC-306 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-306 32.7680K-A0:PURE SN

DigiKey Part Number
SER4094TR-ND - Tape & Reel (TR)
SER4094CT-ND - Cut Tape (CT)
SER4094DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC-306 32.7680K-A0:PURE SN
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
EDA/CAD Models
MC-306 32.7680K-A0:PURE SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
35 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SOJ
Size / Dimension
0.315" L x 0.126" W (8.00mm x 3.20mm)
Height - Seated (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,020
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.42000$6.42
10$5.54800$55.48
25$5.24560$131.14
50$5.02980$251.49
100$4.82150$482.15
250$4.55920$1,139.80
500$4.37070$2,185.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.52099$3,520.99
2,000$3.37541$6,750.82
3,000$3.29307$9,879.21
5,000$3.19222$15,961.10
7,000$3.12751$21,892.57
10,000$3.06038$30,603.80
12,000$3.02661$36,319.32
24,000$2.90173$69,641.52
25,000$2.89454$72,363.50
Manufacturers Standard Package