
MC-146 32.7680KA-E3:PURE SN | |
---|---|
DigiKey Part Number | SER4120TR-ND - Tape & Reel (TR) SER4120CT-ND - Cut Tape (CT) SER4120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC-146 32.7680KA-E3:PURE SN |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6.7x1.5) | |
Size / Dimension | 0.264" L x 0.059" W (6.70mm x 1.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.85000 | $11.85 |
10 | $10.27400 | $102.74 |
25 | $9.71360 | $242.84 |
50 | $9.31040 | $465.52 |
100 | $8.92510 | $892.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.84108 | $1,460.27 |
500 | $5.59958 | $2,799.79 |
750 | $5.46287 | $4,097.15 |
1,250 | $5.29554 | $6,619.43 |
1,750 | $5.18823 | $9,079.40 |
2,500 | $5.07681 | $12,692.02 |
3,000 | $5.02081 | $15,062.43 |
6,000 | $4.89866 | $29,391.96 |