
MC-146 32.7680KA-A5: ROHS | |
|---|---|
DigiKey Part Number | SER4302TR-ND - Tape & Reel (TR) SER4302CT-ND - Cut Tape (CT) SER4302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC-146 32.7680KA-A5: ROHS |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6.7x1.5) | |
Size / Dimension | 0.264" L x 0.059" W (6.70mm x 1.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.63000 | $5.63 |
| 10 | $4.92000 | $49.20 |
| 25 | $4.65040 | $116.26 |
| 50 | $4.45780 | $222.89 |
| 100 | $4.27260 | $427.26 |
| 250 | $4.04076 | $1,010.19 |
| 500 | $3.87350 | $1,936.75 |
| 1,000 | $3.71318 | $3,713.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.47283 | $10,418.49 |
| 6,000 | $3.32934 | $19,976.04 |
| 9,000 | $3.24820 | $29,233.80 |
| 15,000 | $3.14885 | $47,232.75 |
| 21,000 | $3.08512 | $64,787.52 |

