
MC-146 32.7680KA-A3:PURE SN | |
|---|---|
DigiKey Part Number | SER4092TR-ND - Tape & Reel (TR) SER4092CT-ND - Cut Tape (CT) SER4092DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC-146 32.7680KA-A3:PURE SN |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 65 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-SMD (6.7x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.264" L x 0.059" W (6.70mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.055" (1.40mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC-146 32.7680KA-AC0: ROHS | EPSON | 2,464 | SER4303CT-ND | $5.51000 | Similar |
| MC-146 32.7680KA-AC3:ROHS | EPSON | 105,629 | 114-MC-14632.7680KA-AC3:ROHSCT-ND | $11.84000 | Similar |
| MC-146 32.7680KA-AC5:ROHS | EPSON | 1,131 | 114-MC-14632.7680KA-AC5:ROHSCT-ND | $5.43000 | Similar |
| MC-146 32.7680KA-A PURE SN | EPSON | 100 | 114-MC-14632.7680KA-APURESN-ND | $11.84000 | Parametric Equivalent |
| MC-146 32.7680KA-A ROHS | EPSON | 65 | 114-MC-14632.7680KA-AROHS-ND | $11.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $10.26000 | $102.60 |
| 25 | $9.70120 | $242.53 |
| 50 | $9.29860 | $464.93 |
| 100 | $8.91380 | $891.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.42968 | $2,107.42 |
| 500 | $8.08108 | $4,040.54 |
| 750 | $7.88399 | $5,912.99 |
| 1,250 | $7.64258 | $9,553.23 |
| 1,750 | $7.48772 | $13,103.51 |
| 2,500 | $7.32700 | $18,317.50 |

