32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-146 32.7680KA-A ROHS

DigiKey Part Number
114-MC-14632.7680KA-AROHS-ND
Manufacturer
Manufacturer Product Number
MC-146 32.7680KA-A ROHS
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
65 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (6.7x1.5)
Size / Dimension
0.264" L x 0.059" W (6.70mm x 1.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.84000$11.84
10$10.26000$102.60
25$9.70120$242.53
50$9.29860$464.93
100$8.91380$891.38
250$8.42968$2,107.42
500$8.08108$4,040.54
1,000$7.74712$7,747.12
2,500$7.32700$18,317.50
Manufacturers Standard Package