
MC-146 32.7680KA-A0:PURE SN | |
|---|---|
DigiKey Part Number | SER4090TR-ND - Tape & Reel (TR) SER4090CT-ND - Cut Tape (CT) SER4090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC-146 32.7680KA-A0:PURE SN |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6.7x1.5) | |
Size / Dimension | 0.264" L x 0.059" W (6.70mm x 1.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $4.67500 | $46.75 |
| 25 | $4.42200 | $110.55 |
| 50 | $4.23920 | $211.96 |
| 100 | $4.06370 | $406.37 |
| 250 | $3.84296 | $960.74 |
| 500 | $3.68372 | $1,841.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.53141 | $3,531.41 |
| 2,000 | $3.38537 | $6,770.74 |
| 3,000 | $3.30278 | $9,908.34 |
| 5,000 | $3.20164 | $16,008.20 |
| 7,000 | $3.13673 | $21,957.11 |
| 10,000 | $3.06941 | $30,694.10 |
| 12,000 | $3.03555 | $36,426.60 |
| 24,000 | $2.91032 | $69,847.68 |
| 25,000 | $2.90310 | $72,577.50 |


