
FC-135 32.7680KA-E0 | |
|---|---|
DigiKey Part Number | 114-FC-13532.7680KA-E0TR-ND - Tape & Reel (TR) 114-FC-13532.7680KA-E0CT-ND - Cut Tape (CT) 114-FC-13532.7680KA-E0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135 32.7680KA-E0 |
Description | CRYSTAL 32.768KHZ 6PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $3.83900 | $38.39 |
| 25 | $3.63040 | $90.76 |
| 50 | $3.48160 | $174.08 |
| 100 | $3.33700 | $333.70 |
| 250 | $3.15584 | $788.96 |
| 500 | $3.02514 | $1,512.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.51009 | $2,510.09 |
| 2,000 | $2.40626 | $4,812.52 |
| 3,000 | $2.34753 | $7,042.59 |
| 5,000 | $2.27561 | $11,378.05 |
| 7,000 | $2.22944 | $15,606.08 |
| 10,000 | $2.18154 | $21,815.40 |
| 12,000 | $2.15747 | $25,889.64 |
| 24,000 | $2.06837 | $49,640.88 |
| 25,000 | $2.06325 | $51,581.25 |

