
FA-238V 12.0000MB-W0 | |
---|---|
DigiKey Part Number | 114-FA-238V12.0000MB-W0TR-ND - Tape & Reel (TR) 114-FA-238V12.0000MB-W0CT-ND - Cut Tape (CT) 114-FA-238V12.0000MB-W0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238V 12.0000MB-W0 |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238V 12.0000MB-W0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.17000 | $8.17 |
10 | $7.10700 | $71.07 |
25 | $6.72160 | $168.04 |
50 | $6.44380 | $322.19 |
100 | $6.17740 | $617.74 |
250 | $5.84216 | $1,460.54 |
500 | $5.60034 | $2,800.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.36883 | $5,368.83 |
2,000 | $5.14692 | $10,293.84 |
3,000 | $5.02146 | $15,064.38 |
5,000 | $4.86781 | $24,339.05 |
7,000 | $4.76923 | $33,384.61 |
10,000 | $4.66695 | $46,669.50 |
12,000 | $4.61555 | $55,386.60 |