
FA-238V 12.0000MB-W | |
|---|---|
DigiKey Part Number | FA-238V12.0000MB-W-ND |
Manufacturer | |
Manufacturer Product Number | FA-238V 12.0000MB-W |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238V 12.0000MB-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.81000 | $16.81 |
| 10 | $14.59600 | $145.96 |
| 25 | $13.80080 | $345.02 |
| 50 | $13.22980 | $661.49 |
| 100 | $12.68160 | $1,268.16 |
| 250 | $11.99332 | $2,998.33 |
| 500 | $11.49762 | $5,748.81 |
| 1,000 | $11.02279 | $11,022.79 |
| 2,500 | $10.42552 | $26,063.80 |

