FA-238 27.0000MB-G0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $6.61808
Datasheet
New at DigiKey
4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 27.0000MB-G0

DigiKey Part Number
114-FA-23827.0000MB-G0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238 27.0000MB-G0
Description
CRYSTAL 27.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 MHz ±50ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.39071$2,390.71
Manufacturers Standard Package