
FA-238 25.0000MB50X-C0 | |
---|---|
DigiKey Part Number | SER4259TR-ND - Tape & Reel (TR) SER4259CT-ND - Cut Tape (CT) SER4259DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 25.0000MB50X-C0 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 25.0000MB50X-C0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.25000 | $4.25 |
10 | $3.66800 | $36.68 |
25 | $3.47000 | $86.75 |
50 | $3.32640 | $166.32 |
100 | $3.18840 | $318.84 |
250 | $3.01500 | $753.75 |
500 | $2.89036 | $1,445.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.77084 | $2,770.84 |
2,000 | $2.65619 | $5,312.38 |
3,000 | $2.59140 | $7,774.20 |
5,000 | $2.51200 | $12,560.00 |
7,000 | $2.46105 | $17,227.35 |
10,000 | $2.40819 | $24,081.90 |
12,000 | $2.38162 | $28,579.44 |
24,000 | $2.28329 | $54,798.96 |
25,000 | $2.27764 | $56,941.00 |