FA-238 25.0000MB30X-C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: $6.62650
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $6.62650
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $6.62650
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $6.62650
Datasheet

Parametric Equivalent


EPSON
In Stock: 2,961
Unit Price: $8.63000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $2.36656
Datasheet

Parametric Equivalent


EPSON
In Stock: 61
Unit Price: $8.63000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $2.39377
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $6.62652
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $6.62650
Datasheet

Parametric Equivalent


EPSON
In Stock: 956
Unit Price: $4.28000
Datasheet

Parametric Equivalent


EPSON
In Stock: 17,512
Unit Price: $8.63000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 926
Unit Price: $5.59000
Datasheet
25 MHz ±50ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 25.0000MB30X-C

DigiKey Part Number
FA-23825.0000MB30X-C-ND
Manufacturer
Manufacturer Product Number
FA-238 25.0000MB30X-C
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz ±50ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 25.0000MB30X-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238 25.0000MB-AGEPSON0FA-23825.0000MB-AG-ND$6.62650Similar
FA-238 25.0000MB-GEPSON0FA-23825.0000MB-G-ND$6.62650Similar
FA-238 25.0000MA-CEPSON0FA-23825.0000MA-C-ND$6.62650Parametric Equivalent
FA-238 25.0000MA30X-CEPSON0FA-23825.0000MA30X-C-ND$6.62650Parametric Equivalent
FA-238 25.0000MA30X-C3EPSON2,961SER4254CT-ND$8.63000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$6.62650$662.65