4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 18.0000MB50X-B

DigiKey Part Number
FA-23818.0000MB50X-B-ND
Manufacturer
Manufacturer Product Number
FA-238 18.0000MB50X-B
Description
CRYSTAL 18.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 MHz ±50ppm Crystal 16pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 18.0000MB50X-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
18 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$6.57580$657.58