
FA-238 16.0000MA30X-AG0 | |
|---|---|
DigiKey Part Number | SER4205TR-ND - Tape & Reel (TR) SER4205CT-ND - Cut Tape (CT) SER4205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 16.0000MA30X-AG0 |
Description | CRYSTAL 16.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 7pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 16.0000MA30X-AG0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 10 | $3.66300 | $36.63 |
| 25 | $3.46560 | $86.64 |
| 50 | $3.32220 | $166.11 |
| 100 | $3.18430 | $318.43 |
| 250 | $3.01112 | $752.78 |
| 500 | $2.88664 | $1,443.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.76728 | $2,767.28 |
| 2,000 | $2.65278 | $5,305.56 |
| 3,000 | $2.58807 | $7,764.21 |
| 5,000 | $2.50877 | $12,543.85 |
| 7,000 | $2.45789 | $17,205.23 |
| 10,000 | $2.40509 | $24,050.90 |
| 12,000 | $2.37856 | $28,542.72 |
| 24,000 | $2.28036 | $54,728.64 |
| 25,000 | $2.27472 | $56,868.00 |











