4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 38.4000MF10Z-AS0

DigiKey Part Number
114-FA-20H38.4000MF10Z-AS0TR-ND - Tape & Reel (TR)
114-FA-20H38.4000MF10Z-AS0CT-ND - Cut Tape (CT)
114-FA-20H38.4000MF10Z-AS0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-20H 38.4000MF10Z-AS0
Description
CRYSTAL 38.4MHZ 8.5PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 8.5pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8.5pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
10$4.54100$45.41
25$4.29280$107.32
50$4.11380$205.69
100$3.94370$394.37
250$3.72976$932.44
500$3.57540$1,787.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.42752$3,427.52
2,000$3.28580$6,571.60
3,000$3.20563$9,616.89
5,000$3.10744$15,537.20
7,000$3.04446$21,311.22
10,000$2.97910$29,791.00
12,000$2.94624$35,354.88
24,000$2.82466$67,791.84
25,000$2.81766$70,441.50
Manufacturers Standard Package