4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 26.0000ML81Z-AC3

DigiKey Part Number
SER3633TR-ND - Tape & Reel (TR)
SER3633CT-ND - Cut Tape (CT)
SER3633DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-20H 26.0000ML81Z-AC3
Description
CRYSTAL 26.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 MHz -9ppm, +11ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-20H 26.0000ML81Z-AC3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
-10ppm, +8ppm
Frequency Tolerance
-9ppm, +11ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$52.71000$52.71
10$45.83400$458.34
25$43.34760$1,083.69
50$41.55580$2,077.79
100$40.70360$4,070.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$37.68092$9,420.23
500$36.12808$18,064.04
750$35.25037$26,437.78
1,250$34.17556$42,719.45
1,750$33.48629$58,601.01
Manufacturers Standard Package