
FA-20H 12.0000MD30Z-K5 | |
|---|---|
DigiKey Part Number | 114-FA-20H12.0000MD30Z-K5TR-ND - Tape & Reel (TR) 114-FA-20H12.0000MD30Z-K5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FA-20H 12.0000MD30Z-K5 |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 12.0000MD30Z-K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.36000 | $6.36 |
| 10 | $5.49900 | $54.99 |
| 25 | $5.19840 | $129.96 |
| 50 | $4.98480 | $249.24 |
| 100 | $4.77840 | $477.84 |
| 250 | $4.51852 | $1,129.63 |
| 500 | $4.33168 | $2,165.84 |
| 1,000 | $4.15243 | $4,152.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.58444 | $10,753.32 |


