
CAS10J751CT | |
---|---|
DigiKey Part Number | 4713-CAS10J751CTTR-ND - Tape & Reel (TR) 4713-CAS10J751CT-ND - Cut Tape (CT) 4713-CAS10J751CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J751CT |
Description | ANTISULF RES0805 5% 750 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.44300 | $4.43 |
25 | $0.33840 | $8.46 |
50 | $0.28080 | $14.04 |
100 | $0.23570 | $23.57 |
250 | $0.19048 | $47.62 |
500 | $0.16472 | $82.36 |
1,000 | $0.14443 | $144.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11221 | $561.05 |
10,000 | $0.10285 | $1,028.50 |
15,000 | $0.09830 | $1,474.50 |
25,000 | $0.09337 | $2,334.25 |
35,000 | $0.09054 | $3,168.90 |
50,000 | $0.08788 | $4,394.00 |
60,000 | $0.08663 | $5,197.80 |
120,000 | $0.08252 | $9,902.40 |
125,000 | $0.08230 | $10,287.50 |