
FA-20H 12.0000MD30Z-K3 | |
|---|---|
DigiKey Part Number | SER4113TR-ND - Tape & Reel (TR) SER4113CT-ND - Cut Tape (CT) SER4113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-20H 12.0000MD30Z-K3 |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 12.0000MD30Z-K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.07000 | $13.07 |
| 10 | $11.38800 | $113.88 |
| 25 | $10.77320 | $269.33 |
| 50 | $10.32560 | $516.28 |
| 100 | $9.89840 | $989.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.95692 | $1,989.23 |
| 500 | $7.62788 | $3,813.94 |
| 750 | $7.44196 | $5,581.47 |
| 1,250 | $7.21414 | $9,017.68 |
| 1,750 | $7.06796 | $12,368.93 |
| 2,500 | $6.94365 | $17,359.12 |









