
FA-128 26.0000MF10Z-AC3 | |
|---|---|
DigiKey Part Number  | SER3679TR-ND - Tape & Reel (TR) SER3679CT-ND - Cut Tape (CT) SER3679DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | FA-128 26.0000MF10Z-AC3  | 
Description  | CRYSTAL 26.0000MHZ 9PF SMD  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 26 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | FA-128 26.0000MF10Z-AC3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 26 MHz  | |
Frequency Stability  | ±10ppm  | |
Frequency Tolerance  | ±10ppm  | |
Load Capacitance  | 9pF  | |
ESR (Equivalent Series Resistance)  | 60 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -20°C ~ 75°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 4-SMD (2x1.6)  | |
Size / Dimension  | 0.079" L x 0.063" W (2.00mm x 1.60mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $8.57000 | $8.57 | 
| 10 | $7.41600 | $74.16 | 
| 25 | $7.00960 | $175.24 | 
| 50 | $6.72100 | $336.05 | 
| 100 | $6.44280 | $644.28 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $6.09308 | $1,523.27 | 
| 500 | $5.84100 | $2,920.50 | 
| 750 | $5.69844 | $4,273.83 | 
| 1,250 | $5.52389 | $6,904.86 | 
| 1,750 | $5.41188 | $9,470.79 | 
| 2,500 | $5.29565 | $13,239.12 | 
| 3,000 | $5.23724 | $15,711.72 | 
| 6,000 | $5.02103 | $30,126.18 | 
| 6,250 | $5.00859 | $31,303.69 | 

