
EG-2121CA 312.5000M-PHPAB | |
---|---|
DigiKey Part Number | SER3671-ND |
Manufacturer | |
Manufacturer Product Number | EG-2121CA 312.5000M-PHPAB |
Description | XTAL OSC SO 312.5000MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 312.5 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 312.5 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 20mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.88000 | $91.88 |
10 | $79.83600 | $798.36 |
25 | $75.50520 | $1,887.63 |
50 | $72.38660 | $3,619.33 |
100 | $69.40180 | $6,940.18 |
250 | $65.64792 | $16,411.98 |
500 | $62.94816 | $31,474.08 |
1,000 | $62.09569 | $62,095.69 |