EG-2121CA 156.2500M-PHPNB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $90.33350
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $66.79969
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $76.63250
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $55.49513
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $70.33264
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $70.33250
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $55.49513
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $25.87240
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $60.68356
Datasheet
156.25 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 156.2500M-PHPNB

DigiKey Part Number
EG-2121CA156.2500M-PHPNB-ND
Manufacturer
Manufacturer Product Number
EG-2121CA 156.2500M-PHPNB
Description
XTAL OSC SO 156.2500MHZ LVPECL S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
156.25 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
20mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$76.63250$1,532.65