Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EG-2121CA 156.2500M-DHPAB | |
|---|---|
DigiKey Part Number | EG-2121CA156.2500M-DHPAB-ND |
Manufacturer | |
Manufacturer Product Number | EG-2121CA 156.2500M-DHPAB |
Description | XTAL OSC SO 156.2500MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 80mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVPECL | Current - Supply (Disable) (Max) 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG-2121CA 156.2500M-DHPAL0 | EPSON | 0 | 114-EG-2121CA156.2500M-DHPAL0TR-ND | $66.79969 | Parametric Equivalent |
| EG-2121CA 156.2500M-PHPAB | EPSON | 0 | EG-2121CA156.2500M-PHPAB-ND | $76.63250 | Parametric Equivalent |
| EG-2121CA 156.2500M-PHPAL0 | EPSON | 0 | 114-EG-2121CA156.2500M-PHPAL0TR-ND | $55.49513 | Parametric Equivalent |
| EG-2121CA 156.2500M-PHPAL3 | EPSON | 0 | SE3617TR-ND | $70.33264 | Parametric Equivalent |
| EG-2121CA 156.2500M-PHPALX | EPSON | 0 | 114-EG-2121CA156.2500M-PHPALXTR-ND | $70.33250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $90.33350 | $1,806.67 |


