EG-2121CA 125.0000M-LGPNLX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $133.97062
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $159.66312
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $57.48934
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $72.88644
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $150.10538
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $66.37313
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $84.09104
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $84.09090
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $25.70719
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $57.28268
Datasheet
EG2121CA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 125.0000M-LGPNLX

DigiKey Part Number
114-EG-2121CA125.0000M-LGPNLXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EG-2121CA 125.0000M-LGPNLX
Description
XTAL OSC SO 125.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
125 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
20mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$72.88630$7,288.63
Manufacturers Standard Package