


EG-2102CB 156.2500M-LGPAL3 | |
---|---|
DigiKey Part Number | SER4060TR-ND - Tape & Reel (TR) SER4060CT-ND - Cut Tape (CT) SER4060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EG-2102CB 156.2500M-LGPAL3 |
Description | XTAL OSC SO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Current - Supply (Disable) (Max) | 15mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.36000 | $110.36 |
10 | $95.94600 | $959.46 |
25 | $93.46760 | $2,336.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $76.36232 | $19,090.58 |