
EOPD-525-1-0.9-1 | |
---|---|
DigiKey Part Number | 5242-EOPD-525-1-0.9-1TR-ND - Tape & Reel (TR) 5242-EOPD-525-1-0.9-1CT-ND - Cut Tape (CT) 5242-EOPD-525-1-0.9-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EOPD-525-1-0.9-1 |
Description | SENSOR PHOTODIODE 525NM 1206 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Photodiode 525nm 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 525nm | |
Color - Enhanced | Green | |
Spectral Range | 410nm ~ 580nm | |
Diode Type | - | |
Responsivity @ nm | 0.3 A/W @ 525nm | |
Response Time | - | |
Current - Dark (Typ) | 5pA | |
Active Area | 0.75mm² | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.98000 | $23.98 |
10 | $17.45700 | $174.57 |
100 | $13.56290 | $1,356.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.85060 | $5,925.30 |
1,000 | $11.29300 | $11,293.00 |
1,500 | $11.00734 | $16,511.01 |
2,500 | $10.68501 | $26,712.53 |
3,500 | $10.49340 | $36,726.90 |
5,000 | $10.30661 | $51,533.05 |