
EOLD-460-013 PIN -17 MM | |
|---|---|
DigiKey Part Number | 5242-EOLD-460-013PIN-17MM-ND |
Manufacturer | |
Manufacturer Product Number | EOLD-460-013 PIN -17 MM |
Description | VIS EMITTER 460NM TO 46 DOME LEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 460nm 3.3V 50mA 350mW/sr 20° TO-46-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 350mW/sr | |
Wavelength | 460nm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.78000 | $89.78 |
| 10 | $69.20800 | $692.08 |
| 100 | $57.21980 | $5,721.98 |
| 500 | $52.00664 | $26,003.32 |
| 1,000 | $50.31532 | $50,315.32 |


