
B88069X1513T303 | |
|---|---|
DigiKey Part Number | 495-7262-2-ND - Tape & Reel (TR) 495-7262-1-ND - Cut Tape (CT) 495-7262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X1513T303 |
Description | GDT 500V 500A 2 POLE SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 500 V 500A ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X1513T303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 500 V | |
Impulse Discharge Current (8/20µs) | 500A | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.87000 | $13.87 |
| 5 | $11.50400 | $57.52 |
| 10 | $10.60600 | $106.06 |
| 50 | $8.79980 | $439.99 |
| 100 | $8.11930 | $811.93 |
| 250 | $7.29632 | $1,824.08 |
| 500 | $6.72734 | $3,363.67 |
| 1,000 | $6.19989 | $6,199.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.16933 | $15,507.99 |
| 6,000 | $5.04807 | $30,288.42 |

