



B84771M0020A000 | |
|---|---|
DigiKey Part Number  | 495-75283-ND  | 
Manufacturer  | |
Manufacturer Product Number  | B84771M0020A000  | 
Description  | PWR ENT RCPT IEC320-C20 PANEL QC  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | B84771M0020A000 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | EPCOS - TDK Electronics  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Style  | IEC 320-C20  | |
Connector Type  | Receptacle, Male Blades  | |
Current Rating - Appliance Inlet  | 20A  | |
Voltage Rating - Appliance Inlet  | 250VAC/DC  | |
Number of Positions  | 3  | |
Filter Type  | Filtered (EMI, RFI) - Commercial, Medical  | |
Current Rating - Filter  | 20A  | |
Switch Features  | -  | |
Current Rating - Circuit Breaker  | -  | |
Accomodates a Fuse  | No  | |
Mounting Type  | Panel Mount, Flange  | |
Termination  | Quick Connect - 0.250" (6.3mm)  | |
Features  | Front or Rear Side Mount  | |
Fuse Holder, Drawer  | -  | |
Panel Cutout Dimensions  | Variable Size  | |
Panel Thickness  | -  | |
Material Flammability Rating  | -  | |
Ingress Protection  | IP40  | |
Approval Agency  | cUL, ENEC, UL  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $162.60000 | $162.60 | 
| 10 | $132.70600 | $1,327.06 | 
| 30 | $120.44933 | $3,613.48 | 
| 60 | $113.29983 | $6,797.99 | 
| 120 | $106.57042 | $12,788.45 | 
| 270 | $104.98056 | $28,344.75 | 



