B57560K493A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B57560K493A1
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57560K493A1

DigiKey Part Number
495-6711-ND
Manufacturer
Manufacturer Product Number
B57560K493A1
Description
THERM NTC 3.3MOHM FLANGE MOUNT
Customer Reference
Detailed Description
NTC Thermistor 3.3M Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
3.3M
Resistance Tolerance
±2.5%
B Value Tolerance
±2%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 200°C
Power - Max
50 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
Flange Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.