B32529 SERIES 3.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C8332J189

DigiKey Part Number
495-B32529C8332J189TR-ND - Tape & Reel (TR)
495-B32529C8332J189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C8332J189
Description
CAP FILM 3300PF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C8332J189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,867
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.41000$4.41
10$2.72500$27.25
50$2.04940$102.47
100$1.84220$184.22
500$1.49316$746.58
1,000$1.38531$1,385.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.23177$2,463.54
4,000$1.16236$4,649.44
6,000$1.12761$6,765.66
10,000$1.08909$10,890.90
14,000$1.06658$14,932.12
20,000$1.04492$20,898.40
24,000$1.03465$24,831.60
48,000$1.00009$48,004.32
50,000$0.99826$49,913.00
Manufacturers Standard Package