New at DigiKey
Gas Discharge Tube 6.3 kV 5000A (5kA) 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X9391T502

DigiKey Part Number
495-B88069X9391T502TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B88069X9391T502
Description
2 ELECT / 6300V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 6.3 kV 5000A (5kA) 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X9391T502 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impulse Discharge Current (8/20µs)
5000A (5kA)
Manufacturer
TDK
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder
Voltage - DC Spark Over (Nom)
6.3 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.07948$10,079.48