
SA2-6300-DLT-STD | |
|---|---|
DigiKey Part Number | SA2-6300-DLT-STD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA2-6300-DLT-STD |
Description | GDT 6300V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 6300 V 5000A (5kA) -15%, +20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SA2-6300-DLT-STD Models |
Category | Tolerance -15%, +20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 6300 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $12.74333 | $76,459.98 |


