
B88069X8361T253 | |
|---|---|
DigiKey Part Number | 495-B88069X8361T253TR-ND - Tape & Reel (TR) 495-B88069X8361T253CT-ND - Cut Tape (CT) 495-B88069X8361T253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X8361T253 |
Description | GDT 350V 2KA 2 POLE SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 2000A (2kA) ±25% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X8361T253 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | ±25% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.81000 | $8.81 |
| 5 | $7.29400 | $36.47 |
| 10 | $6.73100 | $67.31 |
| 50 | $5.58540 | $279.27 |
| 100 | $5.15370 | $515.37 |
| 250 | $4.63208 | $1,158.02 |
| 500 | $4.27162 | $2,135.81 |
| 1,000 | $3.93778 | $3,937.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.35683 | $8,392.08 |
| 5,000 | $3.09065 | $15,453.25 |
| 7,500 | $3.06249 | $22,968.67 |

