Gas Discharge Tube 350 V 2000A (2kA) ±25% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X8361T203

DigiKey Part Number
495-B88069X8361T203TR-ND - Tape & Reel (TR)
495-B88069X8361T203CT-ND - Cut Tape (CT)
495-B88069X8361T203DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B88069X8361T203
Description
GDT 350V 2KA 2 POLE SMD
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 2000A (2kA) ±25% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
2000A (2kA)
Manufacturer
TDK
Tolerance
±25%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fail Short
No
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
350 V
Package / Case
1812 (4532 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B88069X8361T253TDK0495-B88069X8361T253CT-ND$118.35000MFR Recommended
In-Stock: 624
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.96858$5,937.16
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.81000$7.81
5$6.44600$32.23
10$5.95200$59.52
50$4.93620$246.81
100$4.55550$455.55
250$4.09464$1,023.66
500$3.77614$1,888.07
Digi-Reel®
QuantityUnit PriceExt Price
1$6.91000$6.91
5$6.69200$33.46
10$6.26500$62.65
50$5.18120$259.06
100$4.31790$431.79
250$4.21008$1,052.52
500$3.56222$1,781.11
* All Digi-Reel orders will add a $55.00 reeling fee.