Parametric Equivalent
Parametric Equivalent

B88069X8361T253 | |
|---|---|
DigiKey Part Number | 495-B88069X8361T253TR-ND - Tape & Reel (TR) 495-B88069X8361T253CT-ND - Cut Tape (CT) 495-B88069X8361T253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X8361T253 |
Description | GDT 350V 2KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 2000A (2kA) ±25% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X8361T253 Models |
Category | Impulse Discharge Current (8/20µs) 2000A (2kA) |
Manufacturer TDK | Tolerance ±25% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 350 V | Package / Case 1812 (4532 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X8361T203 | TDK | 624 | 495-B88069X8361T203CT-ND | $6.91000 | Parametric Equivalent |
| 2051-35-SM-RPLF | Bourns Inc. | 6,330 | 2051-35-SM-RPLFCT-ND | $7.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 5 | $8.68200 | $43.41 |
| 10 | $8.00800 | $80.08 |
| 50 | $6.64460 | $332.23 |
| 100 | $6.13080 | $613.08 |
| 250 | $5.51004 | $1,377.51 |
| 500 | $5.08088 | $2,540.44 |
| 1,000 | $4.68338 | $4,683.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.99187 | $9,979.67 |
| 5,000 | $3.70379 | $18,518.95 |



